MSC017SMA120B

Microchip Technology
579-MSC017SMA120B
MSC017SMA120B

Mfr.:

Description:
MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
90
Expected 08-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,338.46 ₹4,338.46

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
SiC
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
113 A
22 mOhms
- 10 V, 23 V
2.7 V
- 55 C
+ 175 C
455 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 29 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs

Microchip Technology MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs increase the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost in high-voltage applications. The Microchip MSC017SMA120x SiC MOSFETs provide high efficiency to enable a lighter, more compact system with improved thermal capabilities and lower switching losses.