MSC017SMA120S

Microchip Technology
579-MSC017SMA120S
MSC017SMA120S

Mfr.:

Description:
MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,438.16 ₹4,438.16
₹4,054.26 ₹40,542.60
₹3,561.34 ₹1,06,840.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
TO-268-3
N-Channel
1 Channel
1.2 kV
100 A
17.6 mOhms
- 10 V, + 23 V
2.7 V
- 55 C
+ 175 C
357 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 21 ns
Product Type: MOSFET Modules
Rise Time: 16 ns
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 49 ns
Typical Turn-On Delay Time: 52 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs

Microchip Technology MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs increase the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost in high-voltage applications. The Microchip MSC017SMA120x SiC MOSFETs provide high efficiency to enable a lighter, more compact system with improved thermal capabilities and lower switching losses.