MSC025SMA330B4N

Microchip Technology
579-MSC025SMA330B4N
MSC025SMA330B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 3300V 25 mOhm TO-247-4 Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,240.92 ₹18,240.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
TO-247-4
3.3 kV
104 A
25 mOhms
- 55 C
+ 150 C
Brand: Microchip Technology
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
Type: Discrete mSiC MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.