MSC045SMB120Q

Microchip Technology
579-MSC045SMB120Q
MSC045SMB120Q

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 45 mOhm, QDPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 98   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹796.69 ₹78,075.62

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
QDPAK
1.2 kV
45 mOhms
Brand: Microchip Technology
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.