MSC080SMA330B4

Microchip Technology
579-MSC080SMA330B4
MSC080SMA330B4

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 3300 V 80 mOhm TO-247-4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology MSC080SMA330B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 3300V 80 mOhm TO-247-4L-Notch
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TO-247-4
Brand: Microchip Technology
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.