MSC40SM120JCU2

Microchip Technology
494-MSC40SM120JCU2
MSC40SM120JCU2

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SOT227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
1.5 V
1.2 kV
- 10 V, + 25 V
Screw Mount
SOT-227
- 55 C
+ 175 C
Bulk
Brand: Microchip Technology
Fall Time: 25 ns
Id - Continuous Drain Current: 55 A
Pd - Power Dissipation: 245 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 50 mOhms
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 1.8 V
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
8541590080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,681.16 ₹3,681.16