MSC750SMA140SDT/RVAO

Microchip Technology
579-MC750S140SDTRVAO
MSC750SMA140SDT/RVAO

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1400 V 750 mOhm TO-263-7 XL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹553.49 ₹4,42,792.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.4 kV
7 A
940 mOhms
- 10 V, 23 V
5 V
10.1 nC
- 55 C
+ 175 C
74 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 8 ns
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 12 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99