MSCSM120AM03T6LIAG

Microchip Technology
579-CSM120AM03T6LIAG
MSCSM120AM03T6LIAG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SP6L1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75,202.78 ₹75,202.78

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SP6
N-Channel
1.2 kV
805 A
3.1 mOhms
- 10 V, + 23 V
1.8 V
- 40 C
+ 175 C
3.215 kW
Brand: Microchip Technology
Configuration: Dual
Fall Time: 67 ns
Product Type: MOSFET Modules
Rise Time: 55 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: e Phase Leg SiC MOSFET Power
Typical Turn-Off Delay Time: 166 ns
Typical Turn-On Delay Time: 56 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.