MSCSM120HM083AG

Microchip Technology
579-MSCSM120HM083AG
MSCSM120HM083AG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,777.29 ₹46,777.29

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SP6
N-Channel
1.2 kV
251 A
10.4 mOhms
- 10 V, + 23 V
1.8 V
- 40 C
+ 175 C
1.042 kW
Brand: Microchip Technology
Configuration: Full Bridge
Fall Time: 67 ns
Product Type: MOSFET Modules
Rise Time: 74 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Full Bridge SiC Power Module
Typical Turn-Off Delay Time: 166 ns
Typical Turn-On Delay Time: 66 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.