MSCSM120XM50CTYZBNMG

Microchip Technology
579-M120XM50CTYZBNMG
MSCSM120XM50CTYZBNMG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-6HPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68,299.08 ₹68,299.08

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MOSFET-SiC SBD Modules
3-Phase Bridge
SiC
1.5 V
- 10 V, + 23 V
Screw Mount
108 mm x 67.3 mm x 17.2 mm
- 55 C
+ 175 C
Brand: Microchip Technology
Fall Time: 25 ns
Id - Continuous Drain Current: 80 A
Pd - Power Dissipation: 315 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 50 mOhms
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 30 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.