MSCSM170TAM23CTPAG

Microchip Technology
579-M170TAM23CTPAG
MSCSM170TAM23CTPAG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SBD-SP6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,595.85 ₹55,595.85

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
Module
1.7 kV
122 A
17.5 mOhms
- 10 V, + 23 V
1.8 V
- 40 C
+ 175 C
588 W
Brand: Microchip Technology
Fall Time: 19 ns
Product Type: MOSFET Modules
Rise Time: 17 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: MOSFET / SiC SBD
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 24 ns
Vf - Forward Voltage: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.