MSD130-16

Microchip Technology
494-MSD130-16
MSD130-16

Mfr.:

Description:
Diode Modules Power Module - Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,191.06 ₹5,191.06
₹5,190.13 ₹25,950.65
₹4,631.98 ₹46,319.80
₹4,560.23 ₹1,36,806.90
₹4,451.21 ₹2,22,560.50
₹4,347.78 ₹4,34,778.00
₹4,139.06 ₹10,34,765.00
500 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screw Mount
1.6 kV
3-Phase Bridge
1.8 V
- 40 C
+ 150 C
Brand: Microchip Technology
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8504409550
JPHTS:
854110090
TARIC:
8504408390
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.