MTCH2120T-V/SO

Microchip Technology
579-MTCH2120T-VSO
MTCH2120T-V/SO

Mfr.:

Description:
Capacitive Touch Sensors 12 channel Touch Controller, I2C, 20 SOIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹122.07 ₹1,83,105.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Proximity
12 Channel
I2C
SOIC-20
- 40 C to + 105 C
- 40 C
+ 105 C
Reel
Brand: Microchip Technology
Operating Supply Voltage: 3 V to 5 V
Product Type: Touch Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTCH2120 Touch Controllers

Microchip Technology MTCH2120 Touch Controllers offer designers a straightforward pathway when implementing touch-button capabilities on user interfaces. These turnkey touch devices feature low-power and water-tolerant benefits and are integrated with Microchip's unified ecosystem, enabling an easier design process while facilitating transitions between other turnkey solutions. The MTCH2120 gives a robust touch experience independent of noise events and moisture and has the flexibility to adapt to individual product requirements. Microchip Technology MTCH2120 Touch Controllers offer I2C port expander capabilities and an Easy Tune feature that automatically adjusts sensitivity and filter levels based on real-time noise assessment.