MTCH652-I/SS

Microchip Technology
579-MTCH652-I/SS
MTCH652-I/SS

Mfr.:

Description:
Buffers & Line Drivers 18-Volt Capacitive Touch Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 329   Multiples: 47
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹237.61 ₹78,173.69

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
18 Output
Non-Inverting
SSOP-28
200 uA
1.8 V
5.5 V
1.4 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 47
Subcategory: Logic ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTCH650 & MTCH652 Projected Capacitive Drivers

Microchip Technology MTCH650 and MTCH652 Projected Capacitive Drivers are line driver / level shifter devices, with the MTCH650 providing up to 21 level shifters and the MTCH652 providing up to 19 level shifters. The MTCH650 requires only a 3-wire serial interface, latch enable (LE), and 2 capacitors. The MTCH652 offers an integrated compact boost convertor, which provides an easy-to-use solution for driving High Voltage (HV) outputs. The MTCH652 requires only a 3-wire serial interface, latch enable (LE), 2 capacitors, a PWM, and a small inductor.  The PWM is used to drive the boost and allows flexibility in duty cycle and frequency. The selectable internal Soft Start limits initial in-rush currents, preventing system brown outs.