PCI1003T-I/5CW

Microchip Technology
579-PCI1003TI5CW
PCI1003T-I/5CW

Mfr.:

Description:
PCI Interface IC 8-port PCIe Gen4x16 Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
₹7,327.68 ₹43,96,608.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
Switch - PCIe
16 Lane
6 Port
- 40 C
+ 85 C
SMD/SMT
FCCSP-353
Reel
Brand: Microchip Technology
Features: High Performance Switch
Interface Type: EJTAG, I2C, JTAG, SPI, TWI, USART
Product Type: PCI Interface IC
Factory Pack Quantity: 600
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
TARIC:
8542399000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI1001/3/4/5 Switchtec™ PCIe Switches

Microchip Technology PCI1001/3/4/5 Switchtec™ Low Lane Count PCIe Switches build on the legacy of Microchip’s high‑performance Switchtec product line. These devices deliver many of the features found in larger data‑center‑class switches, but in a compact, low‑lane‑count format that supports flexible PCIe connectivity and efficient system design. A smaller form factor makes the components ideal for System-on-Chip (SoC) and accelerator interfaces, as well as for expanding port‑ or lane‑limited PCIe connections. The PCIe Gen 4 switch family complies with the PCIe Base Specification 4.0 and supports up to 16 lanes, offering Non‑Transparent Bridge (NTB) options, embedded low‑power states, and extensive diagnostics and debugging capabilities.