PD-3501G/AC-JP

Microchip Technology
494-PD-3501G/AC-JP
PD-3501G/AC-JP

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AF 15.4W AC input JP cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,261.30 ₹3,261.30

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PoE Injectors
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
EN; IEC 60950-1; UL
PD-3501G
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: Power Indicator
Height: 34.8 mm
Length: 160.5 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 48 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD-3501G Power over Ethernet Midspan

Microsemi / Microchip PD-3501G Power over Ethernet (PoE) Midspan are single-port Gigabit PoEs that offer a compact and cost-effective IEEE 802.3af compliant solution. The PD-3501G PoE provides reliable power over standard Ethernet cables, leaving existing network infrastructure completely unaltered. Features include plug-and-play installation, stackable and compact, and guaranteed uptime. Microsemi / Microchip PD-3501G PoEs operate at a 0°C to +40°C temperature range.