PD-3501GS/AC-UK

Microchip Technology
579-PD-3501GS/AC-UK
PD-3501GS/AC-UK

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AF 15.4W Energy star AC input UK power cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,000.40 ₹1,20,016.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Chassis
10 Mb/s, 100 Mb/s, 1000 Mb/s
Brand: Microchip Technology
Features: Plug and Play Installation
Output Voltage-Channel 1: 48 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: Single Port Gigabit POE Indoor Injector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.