PD-3504G/AC-AU

Microchip Technology
494-PD-3504G/AC-AU
PD-3504G/AC-AU

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 4P Midspan 1 Gig AF-AU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,482.21 ₹67,411.05
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PoE Injectors
4 Port
100 VAC to 240 VAC
55 VDC
15.4 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
UL/cUL; GS
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 224 mm
Length: 43 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 148 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.