PD-9001GR/SP/AC-UK

Microchip Technology
494-PD9001GRSPACUK
PD-9001GR/SP/AC-UK

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 1G Surge AC UK cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,001.19 ₹90,011.90

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
UL
PD-9001GR
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 38 mm
Length: 151 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Plug: UK
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD-9001GR Power over Ethernet Midspan

Microsemi / Microchip PD-9001GR Power over Ethernet (PoEs) Midspan are single-port, high-power solutions for remote powering of current and emerging high-power applications. These PoE midspans generate up to 30W of power that enables remote power for a new range of applications, including 802.11n access points, Pan-Tiltzoom (PTZ) cameras, and video phones. Microsemi / Microchip PD-9001GR PoEs complies with IEEE 802.3at PoE standards and is backward compatible with IEEE802.3af.