PD-9501-10GS/AC

Microchip Technology
579-PD-9501-10GS/AC
PD-9501-10GS/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port Indoor BT 60W 10G DoE VII

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,305.71 ₹1,03,057.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE
1 Port
100 VAC to 240 VAC
52 VDC
60 W
Desktop
10 Mb/s, 100 Mb/s, 1000 Mb/s
Required
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 40 mm
Length: 140 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: Gigabit PoE Midspan
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.