PD-9501GS/AC-US

Microchip Technology
579-PD-9501GS/AC-US
PD-9501GS/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port BT 60W US power cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,783.50 ₹6,783.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Port
100 VAC to 240 VAC
52 VDC
60 W
Chassis
10 Mb/s, 100 Mb/s, 1000 Mb/s
Required
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
DC Output Connector: RJ45 Connector
Features: Plug and Play Installation
Height: 37 mm
Length: 140 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 52 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: POE Indoor Midspan
Width: 60 mm
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
8504408500
TARIC:
8504409590
ECCN:
5A991.g