PD-9506-10GC/AC

Microchip Technology
579-PD-9506-10GC/AC
PD-9506-10GC/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 6-port BT 60W 10G 45 0W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,42,087.39 ₹2,84,174.78

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PoE Injectors
6 Port
100 VAC to 240 VAC
54 VDC
60 W, 450 W
Rack Mount
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Included
802.3bt
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 1.75 in
Length: 1.433 ft
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 54 VDC
Plug: C14
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 2
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 10.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.