PG164100

Microchip Technology
579-PG164100
PG164100

Mfr.:

Description:
Hardware Debuggers MPLAB SNAP DEV BOARD

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
368
Expected 23-03-2026
363
Expected 16-04-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,007.11 ₹1,007.11

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
RoHS:  
In-Circuit Debuggers / Programmers
32-bit MCUs, AVR, dsPIC, PIC, DSC Devices
AVR, PIC
Brand: Microchip Technology
For Use With: MPLAB X IDE
Interface Type: Serial, JTAG, USB
Operating Supply Voltage: 1.2 V to 5.5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MPLAB
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MPLAB Snap In-Circuit Debugger/Programmer

Microchip Technology MPLAB® Snap In-Circuit Debugger/Programmer allows fast and easy debugging and programming of most PIC®, AVR® and SAM Flash microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs) using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE), version 5.05 and later. The MPLAB Snap connects to your computer via a high-speed USB 2.0 interface and can be connected to the target via an 8-pin single in-line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP) programming capability. MPLAB Snap has all the speed and features entry-level users need to quickly debug their prototypes.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.