PG164130

Microchip Technology
579-PG164130
PG164130

Mfr.:

Description:
Hardware Debuggers PICkit 3 In-Circuit Debugger

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology PG164150
Microchip Technology
Hardware Debuggers MPLAB PICkit 5

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
In-Circuit Debuggers / Programmers
dsPIC DSCs, PIC MCUs
dsPIC, PIC
Brand: Microchip Technology
Description/Function: PICkit 3 in-circuit debugger/programmer
For Use With: AC164110
Interface Type: USB
Operating Supply Voltage: 2 V to 6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900090
USHTS:
8473305100
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microchip Technology PICkit 3 Programmer/Debugger

Microchip Technology PICkit™ 3 In-Circuit Debugger / Programmer (PG164130) allows debugging and programming of PIC® microcontrollers and dsPIC® digital signal controllers. The PG164130 uses the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). 

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.