PIC12LF1552-E/SN

Microchip Technology
579-PIC12LF1552-E/SN
PIC12LF1552-E/SN

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5 KB Flash, 256 bytes RAM, 16 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹82.00 ₹2,050.00
₹75.48 ₹7,548.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC12
3.5 kB
256 B
SOIC-8
32 MHz
10 bit
6 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC12LF1552
Tube
Brand: Microchip Technology
Data RAM Type: RAM
Interface Type: I2C, MSSP, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC12
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

PIC12LF1552 8-bit Flash MCUs

Microchip PIC12LF1552 8-bit Flash Microcontrollers are the compact and low-cost PIC® MCUs with hardware I2C support. These Microchip MCUs include a four-channel 10-bit analog-to-digital converter (ADC) with hardware capacitive voltage divider (CVD) support for capacitive touch sensing. Additionally, these new MCUs feature 3.5 KB Flash program memory, 256 Bytes RAM, a 32MHz internal oscillator, low-voltage operation from 1.8V to 3.6V, and low power consumption for active and sleep currents of 50µA/MHz and 20nA, respectively. The hardware CVD enables a more efficient implementation of capacitive sensing for touch applications. PIC12LF1552 devices are ideal for use in applications like temperature-monitoring devices, small remote controls, smartphone buttons, room light control, and coffeemakers.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.