PIC16C505-04E/P

Microchip Technology
579-PIC16C505-04E/P
PIC16C505-04E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ext Temp PDIP14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 330   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹196.61 ₹64,881.30

Similar Product

Microchip Technology PIC16F505-E/P
Microchip Technology
8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
1.5 kB
72 B
PDIP-14
4 MHz
No ADC
11 I/O
3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16(L)C505
Tube
Brand: Microchip Technology
Data ROM Type: EPROM
Number of Timers/Counters: 8 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 30
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.