PIC16F17154-E/SP

Microchip Technology
579-PIC16F17154-ESP
PIC16F17154-E/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.31 ₹173.31

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
74 kB
512 B
SPDIP-28
32 MHz
12 bit
25 I/O
1.8 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 16 bit, 3 x 8 bit
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC16F17154/55/74/75 Microcontrollers

Microchip Technology PIC16F17154/55/74/75 Microcontrollers feature analog peripherals for precision sensor applications. The Microchip Technology PIC16F17154/55/74/75 microcontrollers are available in 8- to 44-pin packages with memory sizes ranging from 7KB to 28KB and speeds up to 32MHz. The MCUs include a low-noise operational amplifier, a 12-bit differential ADC with computation, two 8-bit DACs, a 16-bit PWM, and additional waveform control and communication peripherals. This compact, feature-rich device is ideal for low-cost, energy-efficient analog sensor applications requiring high resolution.