PIC16F17525-I/P

Microchip Technology
579-PIC16F17525-IP
PIC16F17525-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
14 kB
1 kB
PDIP-40
32 MHz
12 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 2 x 8 bit, 2 x 16 bit
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 30
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)

Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs) are designed to deliver high performance and energy efficiency for a wide range of embedded applications. These Microchip PIC16F175x MCUs feature integrated op amps, high-speed 10-bit Analog-to-Digital Converters (ADCs), 10-bit Pulse Width Modulators (PWMs), and comparators. The MCUs enable precise analog signal conditioning, motor control, and power conversion. With flexible core-independent peripherals and low-power modes, these devices are ideal for use in industrial automation, sensor interfaces, lighting control, and portable devices. A compact footprint and analog integration reduce external component count, simplifying design and lowering system cost.