PIC16F506T-I/SL

Microchip Technology
579-PIC16F506T-I/SL
PIC16F506T-I/SL

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.5KB Flsh 67RM 12IO Comp 8B ADC Ind Tem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,522
Expected 07-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.18 ₹93.18
₹88.33 ₹2,208.25
₹87.59 ₹8,759.00
₹87.50 ₹43,750.00
₹87.40 ₹87,400.00
Full Reel (Order in multiples of 2600)
₹76.41 ₹1,98,666.00
₹76.31 ₹5,95,218.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Microchip Technology PIC16F506-I/SL
Microchip Technology
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp SOIC14

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
1.5 kB
67 B
SOIC-14
20 MHz
8 bit
12 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F506
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.