PIC16F627AT-I/SS

Microchip Technology
579-PIC16F627AT-I/SS
PIC16F627AT-I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SSOP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹277.68 ₹277.68
₹269.29 ₹2,69,290.00
Full Reel (Order in multiples of 1600)
₹269.29 ₹4,30,864.00
4,800 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹252.52
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
MCUs
SSOP-20
3 V
5.5 V
- 40 C
+ 85 C
PIC16(L)F62x
Reel
Cut Tape
MouseReel
ADC Resolution: No ADC
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 224 B
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: SCI, USART
Maximum Clock Frequency: 20 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product Type: 8-bit Microcontrollers - MCU
Program Memory Size: 1.75 kB
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.