PIC16F628-04E/P

Microchip Technology
579-PIC16F628-04E/P
PIC16F628-04E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 175   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.58 ₹65,551.50

Similar Product

Microchip Technology PIC16F628A-E/P
Microchip Technology
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
3.5 kB
224 B
PDIP-18
4 MHz
No ADC
16 I/O
3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16(L)F62x
Tube
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: SCI, USART
Number of Timers/Counters: 8 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 25
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.