PIC18F06Q41-I/SL

Microchip Technology
579-PIC18F06Q41-I/SL
PIC18F06Q41-I/SL

Mfr.:

Description:
8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,704

Stock:
3,704 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹95.98 ₹2,399.50
₹95.04 ₹10,834.56
₹93.09 ₹4,66,939.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹117.41
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
64 kB
4 kB
SOIC-14
64 MHz
12 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F06/16Q41
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 11 Channel
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC18-Q41 MCUs

Microchip Technology PIC18-Q41 MCUs are available in 14/20-pin devices for real-time control and sensor applications. These MCUs feature a 12-bit ADC with Computation (ADCC) and Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling, and threshold comparison. The PIC18-Q41 MCUs come with two 8-bit DAC modules, an operational amplifier, and a 16-bit PWM module that provides dual independent outputs on the same time base. These devices support 4KB of data SRAM memory, 64KB of program flash memory, 512 Bytes data EEPROM, Device Information Area (DIA), and Device Characteristics Information (DCI) area. Microchip Technology PIC18-Q41 MCUs operate at 1.8V to 5.5V supply voltage, -40°C to +85°C industrial, and -40°C to +125°C extended temperature ranges.