PIC18LF248-I/SP

Microchip Technology
579-PIC18LF248-I/SP
PIC18LF248-I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O

Lifecycle:
NRND:
Not recommended for new designs.
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
Minimum: 75   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹797.78 ₹59,833.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
16 kB
768 B
SPDIP-28
40 MHz
10 bit
22 I/O
2.5 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC18(L)Fxx8
Tube
Brand: Microchip Technology
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2