PIC18LF6525-I/PT

Microchip Technology
579-PIC18LF6525-I/PT
PIC18LF6525-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 48KB 3840 RAM 52I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,086.48 ₹1,73,836.80

Similar Product

Microchip Technology PIC18LF6527-I/PT
Microchip Technology
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
48 kB
3.75 kB
TQFP-64
40 MHz
10 bit
53 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)Fx525
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 1024 B
Data ROM Type: EEPROM
Interface Type: EUSART, I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: PIC18F
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC18LF65 & PIC18LF66 8-Bit Microcontrollers

Microchip Technology PIC18LF65 and PIC18LF66 Microcontrollers are high-performance 8-bit MCUs with Integrated ECAN™ and featuring eXtreme Low Power consumption. These devices offer a low sleep current for low-power applications and a wide 1.8V to 5.5V operating voltage range. Integrated Timers and Capture/Compare/PWM modules deliver precision timing control. These microcontrollers also have a 12-bit ADC for advanced analog interface and an integrated Charge Time Measurement Unit for the easy capacitive touch user interface. The PIC18LF65 and PIC18LF66 family of microcontrollers are ideal for applications requiring cost-effective, low-power CAN solutions with high performance and a robust peripheral set.