PIC32MX170F256B-V/ML

Microchip Technology
579-32MX170F256BV/ML
PIC32MX170F256B-V/ML

Mfr.:

Description:
32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC
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
6 Weeks Estimated factory production time.
Minimum: 183   Multiples: 61
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹475.22 ₹86,965.26

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PIC32MX1xx
SMD/SMT
QFN-44
MIPS32 M4K
256 kB
64 kB
32 bit
10 bit
50 MHz
34 I/O
2.3 V
3.6 V
- 40 C
+ 105 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 256 kB
Data ROM Type: Flash
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PIC32MX1xx
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 61
Subcategory: Microcontrollers - MCU
Tradename: MIPS32
Unit Weight: 370 mg
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
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.