PL602033UMG

Microchip Technology
998-PL602033UMG
PL602033UMG

Mfr.:

Description:
Clock Generators & Support Products 4-Diffntial Outputs Outputs, PCIe Clock

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹373.65 ₹67,257.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
125 MHz
25 MHz
QFN-16
55 %
28 ps
3.63 V
2.25 V
50 mA
- 40 C
+ 85 C
SMD/SMT
Bulk
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.25 V to 3.63 V
Output Type: Differential
Product Type: Clock Generators
Factory Pack Quantity: 20
Subcategory: Clock & Timer ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.