PL611-01-F93TC

Microchip Technology
579-PL611-01-F93TC
PL611-01-F93TC

Mfr.:

Description:
Clock Generators & Support Products Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
2 Output
200 MHz
200 MHz
SOT-23-6
55 %
70 ps
3.63 V
2.25 V
15 mA
0 C
+ 70 C
SMD/SMT
Bulk
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.25 V to 3.63 V
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 20
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock and Timing Solutions

Microchip Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low jitter and low power with quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip and multiple-frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators and multiplexers.

PL611-01 Programmable Clock

Microchip Technology PL611-01 Programmable Clock IC is a low-cost, general-purpose frequency synthesizer. The PL611-01 product family offers the versatility of using a single Crystal or Reference Clock input and producing up to three different system clocks. The PL611-01 can generate any output frequency up to 200MHz from fundamental crystal input between 10MHz and 30MHz, or a 3rd overtone crystal of up to 75Mhz, or a Reference clock input of up to 200MHz. Cascading of PL611-01 Clock ICs to produce additional clock frequencies is also supported.

Clock Generators

Microchip Clock Generators offer high configurability and ease of use to quickly solve timing challenges. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip clock generators for low-power or low-jitter applications.