PM8571B-F3EI

Microchip Technology
494-PM8571B-F3EI
PM8571B-F3EI

Mfr.:

Description:
PCI Interface IC Gen3 24 Lane 12 Port Ind Temp -40C-105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,106.16 ₹6,44,246.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
24 Lane
12 Port
- 40 C
+ 105 C
SMD/SMT
FCBGA-650
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Rate: 44 Gb/s
Moisture Sensitive: Yes
Pd - Power Dissipation: 15.1 W
Product: PCIe Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 13.849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
4A994.i