PS10NG-G

Microchip Technology
689-PS10NG-G
PS10NG-G

Mfr.:

Description:
Supervisory Circuits Quad Pwr Seq Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹475.22 ₹475.22

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOIC-14
1.22 V
4 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
- 10 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Overvoltage Threshold: 1.22 V
Pd - Power Dissipation: 750 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 53
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: - 90 V
Undervoltage Threshold: 1.12 V
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.