RE46C140S16TF

Microchip Technology
579-RE46C140S16TF
RE46C140S16TF

Mfr.:

Description:
Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,628

Stock:
2,628 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2628 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹91.64 ₹91.64
₹76.36 ₹1,909.00
₹69.18 ₹6,918.00
₹68.91 ₹68,910.00
Full Reel (Order in multiples of 2600)
₹68.82 ₹1,78,932.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹91.64
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Photoelectric
Temporal Tone
5.5 uA, 3 mA
9 V
Brand: Microchip Technology
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Smoke Detectors
Factory Pack Quantity: 2600
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP