RN-270M

Microchip Technology
765-RN-270M
RN-270M

Mfr.:

Description:
Interface Modules FireFly RS-232 Male w/AAA BatterySupport

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapters
Bluetooth to RS-232
1 Port
232 kb/s
Bluetooth, RS-232
3 V
3 V
- 40 C
+ 85 C
Bulk
Brand: Microchip Technology
Description/Function: Bluetooth 2.1 EDR serial adapter with 2-AAA battery support
Dimensions: 3.6 in x 1.2 in x 0.9 in
Operating Supply Voltage: 3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 41.731 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP