RN-274M

Microchip Technology
765-RN-274M
RN-274M

Mfr.:

Description:
Interface Modules Male FireFly RS422 w/AAA BatterySupport

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapters
Bluetooth to RS-422
1 Port
232 kb/s
Bluetooth, RS-422
3 V
3 V
- 40 C
+ 85 C
Brand: Microchip Technology
Description/Function: Bluetooth 2.1 EDR serial adpater with 2-AAA battery support
Dimensions: 3.6 in x 1.2 in x 0.9 in
Operating Supply Voltage: 3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP