RN-PS-USB

Microchip Technology
765-RN-PS-USB
RN-PS-USB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2ft. Power Cable Powers from USB port

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Cables
USB
2 ft
Black
Brand: Microchip Technology
Current Rating: 100 mA
Description/Function: Power cable powers from USB port
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP