RN-UFL-SMA6

Microchip Technology
765-RN-UFL-SMA6
RN-UFL-SMA6

Mfr.:

Description:
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,072
Expected 24-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹651.33 ₹651.33

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
U.FL
Plug (Male)
Straight
RP-SMA
Jack (Female)
Right Angle
152.4 mm (6 in)
50 Ohms
5 GHz
1.13 mm Coax
Gray
Bulk
Brand: Microchip Technology
Moisture Sensitive: Yes
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 4.196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WiFly GSX 802.11G Module

Microchip WiFly GSX wireless 802.11G networking module combines ultra-low power and the ability to wake up, connect to a wireless network, send data and return to sleep mode in less than 100 milliseconds, allowing the WiFly GSX module to run for years on two standard AAA batteries. This Microchip power-efficient device uses only 100mWatts when awake, 10µWatts when asleep, and makes possible a new class of Internet enabled products. The Microchip WiFly GSX wireless networking module incorporates a 2.4 GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

FEATURED PRODUCTS
MICROCHIP