RN171XVS-I/RM

Microchip Technology
765-RN-XV-S
RN171XVS-I/RM

Mfr.:

Description:
Antennas WIFI MOD FOR EXISTNG 802.15.4 W/ SMA ANT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 16   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,344.98 ₹69,519.68

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
802.11 b/g
802.15.4 (ANT, Thread, Zigbee)
- 40 C
+ 85 C
SMA
RN171XV
Bulk
Brand: Microchip Technology
Frequency: 2.4 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change:
A large number of Roving product part numbers are changing in
part number name only.

Reason for Change:
Roving Networks is now a part of Microchip Technology. As part
of this transition, a large number of Roving's part numbers are
changing to reflect Microchip part numbers.

Impact (Form, Fit, Function, Quality and/or Reliability):
There are no changes to form, fit, function, quality and/or
reliability to any of the part numbers listed.

Product Identification:
Product identification will not change.


Affected Part Number New Part Number

RN-121 RN121-I/RM
RN-123 RN123-I/RM
RN-125 RN125-I/RM
RN-131C RN131C/RM
RN-131G RN131G-I/RM
RN-134 RN134-I/RM
RN-171 RN171-I/RM
RN-174-C RN174C-I/RM
RN-174-P RN174P-I/RM
RN-174-U RN174U-I/RM
RN-174-W RN174W-I/RM
RN-21 RN21-I/RM
RN-24-E RN24E-I/RM
RN-24-S RN24S-I/RM
RN-25-E RN25E-I/RM
RN-25-S RN25S-I/RM
RN-41 RN41-I/RM
RN-42 RN42-I/RM
RN-42-N RN42N-I/RM
RN-42-SM RN42SM-I/RM
RN-XV-S RN171XVS-I/RM
RN-XV-U RN171XVU-I/RM
RN-XV-W RN171XVW-I/RM

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-5

Compliance Codes
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RN-XVee Wi-Fi® Modules

Microchip RN-XVee Wi-Fi® Modules provide drop-in, certified Wi-Fi connectivity for existing systems using 802.15.4 modules. The RN-XVee Wi-Fi Modules are 802.11 b/g solutions especially designed for users who want to migrate their existing 802.15.4 architecture to a more standard TCP/IP based platform without having to redesign their existing hardware. The pin compatible footprint and simple ASCII configuration interface allows designers to quickly have the RN-XVee module up and running in existing 802.15.4 based products.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.