RN42HCI-I/RM

Microchip Technology
765-RN42HCI-I/RM
RN42HCI-I/RM

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Class2 Bluetooth Mod v2.1+HCI H4 overUART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,836.58 ₹1,836.58

Possible Replacement

Microchip Technology RN4678-V/RM122
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.22

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RN42
Bluetooth 2.1 + EDR
Class 2
UART
2 dBm
3 Mb/s
- 80 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Factory Pack Quantity: 70
Subcategory: Wireless & RF Modules
Part # Aliases: RNBD451PE-I100
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.