RN4678-V/RM111

Microchip Technology
579-RN4678-V/RM111
RN4678-V/RM111

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.11

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,175.93 ₹1,175.93

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RN4678
BLE, Bluetooth 5.0, BR/EDR
Class 2
UART
1.5 dBm
1 Mb/s
- 90 dBm, - 92 dBm
2.44 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: Chip
Brand: Microchip Technology
Frequency Range: 2.402 GHz to 2.48 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 90 dBm, - 92 dBm
Shielding: Shielded
Factory Pack Quantity: 88
Subcategory: Wireless & RF Modules
Supply Current Receiving: 37 mA
Supply Current Transmitting: 43 mA
Type: USB Adapter
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RN4678 BLUETOOTH® Dual Mode Modules

Microchip Technology RN4678 BLUETOOTH® Dual-Mode Modules are designed with an integral ceramic chip antenna and RF shield to embed BLUETOOTH functionality into any application. These modules transfer data through the BLUETOOTH link by sending/receiving data through Transparent UART in the BLE mode and SPP in the Bluetooth (BT) Classic mode. The RN4678 BLUETOOTH modules feature a 2.4GHz transceiver, onboard BLUETOOTH stack, RF power amplifier, and power management subsystem. These modules consist of castellated pads for easy and reliable host PCB mounting.