SAM9X70-V/4PB-SL3

Microchip Technology
579-SAM9X70-V4PB-SL3
SAM9X70-V/4PB-SL3

Mfr.:

Description:
Microprocessors - MPU ARM926 MPU,BGA,EXT TEMP,TRAY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹857.26 ₹857.26

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM926
1 Core
32 bit/16 bit
800 MHz
TFBGA-240
32 kB
32 kB
3 V to 3.6 V
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Data RAM Size: 64 kB
Data ROM Size: 176 kB
I/O Voltage: 3 V to 3.6 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 106 I/O
Number of Timers/Counters: 2 x 64 bit, 6 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 176
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAM9X70 Ultra-Low Power Microprocessors (MPUs)

Microchip Technology SAM9X70 Ultra-Low Power Embedded Microprocessors (MPUs) are ARM926EJ-S CPU-based MPUs that run up to 800MHz. The SAM9X70 supports various NVM interfaces, including NAND Flash, Quad SPI, and eMMC Flash. This device offers a 10/100/1000Mbps Ethernet interface with TSN connectivity support. It also includes State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES, and TDES), tamper pins, and PUF. Microchip offers different supply configurations and thoroughly tested power management solutions respecting the SAM9X70 power sequencing specifications referenced in the product specifications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.