SAM9X75D2GN4-I/M4B

Microchip Technology
579-SAM9X75D2GN4IM4B
SAM9X75D2GN4-I/M4B

Mfr.:

Description:
System-On-Modules - SOM SAM9X75 SOM 2Gb DDR3L, 4Gb Nand

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,864.35 ₹2,864.35

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: System-On-Modules - SOM
RoHS:  
35 mm x 30 mm
Microchip Technology
SAM9X75
800 MHz
2 Gbit
2 Gbit
3.3 V to 5.5 V
CAN FD, Ethernet, I2S, LIN, USB
- 40 C
+ 85 C
35 mm x 30 mm
Tray
Brand: Microchip Technology
Number of Cores: 1 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 24
Subcategory: Computing
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
8471500150
ECCN:
5A992.C
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
SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.