SCH3222I-SX

Microchip Technology
579-SCH3222I-SX
SCH3222I-SX

Mfr.:

Description:
I/O Controller Interface IC LPC IO with 8042 KBC HWM Mult Ser Ports

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹390.42 ₹390.42
₹326.13 ₹8,153.25
₹322.40 ₹32,240.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-84
Multiprotocol Card Interface ICs
UART
40 I/O
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Ports: 8
Operating Supply Current: 1 mA
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCH322x LPC IOs

Microchip Technology SCH322x LPC IOs are a product family that have 3.3V operation with an LPC interface that supports 19-33MHz. These IOs include hardware monitoring capabilities, enhanced security features, power control logic and motherboard Glue logic. The SCH322x are ACPI 1.0/2.0 compatible and support multiple low power-down modes. The IOs incorporate sophisticated power control circuitry (PCC) with support for keyboards.
Learn More